Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control BVNV-N043

Pmafix Straight Connector, POLY6, 3/4"NPT, NW23 Conduit Size, IP68, Black
$ 16.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control BVNV-N043.

JRH Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-95.87%

Descriptions

Descriptions of ABB Control BVNV-N043 provided by its distributors.

PMAFIX STRAIGHT CONNECTOR, POLY6, 3/4"NPT, NW23 CONDUIT SIZE, IP68, BLACK
Cable Accessories Cable Protection Polyamide 6 Black Each
Conduit Fittings & Accessories
COND FTNG STR 3/4NPT NW23 IP68 BLK
Thomas & Betts BVNV-N043 PMA PMAFIX Conduit Connector. PMA PMAFIX Conduit Connector, Reinforced Straight, NW23 Trade, Cable Openings: 3/4 in NPT, 25 mm Diameter, For Use With: PMAFLEX®, PMAFLEX® Pro, PMA Smart Line and Nylon Flexible Conduits, Polyamide 6, Black, 54 mm L Dimensions. Additional Description: TB -BVNV-N043 COND FTNG STR 3/4NPT NW23 IP68 BLK. Catalog Description: PMAFIX Straight Black Connector with NPT Threads, Material - Polyamide 6, Thread Size - 3/4 Inch, Conduit Size NW - 23.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG