Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control BAVR-23/17

Connector Adapter Reducer For IP68 Static Connector, NW23 to NW17, Black
$ 15.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control BAVR-23/17.

JRH Electronics

Datasheet136 pages12 years ago

Inventory History

3 month trend:
+1833%

Descriptions

Descriptions of ABB Control BAVR-23/17 provided by its distributors.

CONNECTOR ADAPTER REDUCER FOR IP68 STATIC CONNECTOR, NW23 TO NW17, BLACK
Cable Accessories Conduit Polyamide 6/6 Black
Conduit Fittings & Accessories
ADAPTER,IP68,REDUCTION NW23/NW17,B
COND REDUCER PA6 NW23/17 IP68 BLK
Thomas & Betts BAVR-23/17 PMA AV Connector Adapter Brand: Thomas & Betts. Part Number: BAVR-23/17. PMA AV Connector Adapter, Conduit Reducer, NW23 to NW17 Size, For Use With: IP68 Static Connector and PMAFIX /PMAFLEX System, Nylon/Polyamide 6, Black, 62 mm L Dimensions. Additional Description: TB -BAVR-23/17 COND REDUCER PA6 NW23/17 IP68 BLK NW23/NW17,B NW23/NW17,B. Catalog Description: AV Connector Adapter for IP68 Static Connector - Fits to Connector Size NW/Metric 23/25 Output Fits to Connector Size NW/Metric 17/20, Color Black..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAVR23/17