Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 7402

Cable Grommet, 19mm Fixing Hole Diameter, Neoprene, Black
$ 6.851
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 7402.

Electro Sonic

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.49%

Descriptions

Descriptions of ABB Control 7402 provided by its distributors.

Cable Grommet, 19mm Fixing Hole Diameter, Neoprene, Black
ABB Wire and Cable Management - 7402 - 7402
Thomas & Betts 7402 Cable Grommet
19MM GROMMETT GLAND W/TIE 7-12 B
GROMMET, GLAND; Accessory Type:Grommet; For Use With:Control Cabinets; Grommet Type:Open; Mounting Hole Dia:19mm; Panel Thickness Max:2.2mm; Cable Diameter Max:12mm; Cable Diameter Min:7mm; Body Material:Neoprene; Colour:Black; SVHC:No SVHC (20-Jun-2011); Connector Type:Cable Clamp (Gland); Fixing Hole Diameter:20mm; Material:Neoprene; Panel Cutout Width:20mm; Panel Thickness:3mm

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG