Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 5342

Cable Accessories Insulated Liquid Tight Connector Malleable Iron Electro Zinc/Chromate
$ 11.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5342.

element14

Datasheet1 page0 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.76%

Supply Chain

Introduction Date2014-08-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control 5342 provided by its distributors.

Cable Accessories Insulated Liquid Tight Connector Malleable Iron Electro Zinc/Chromate
Electrical Conduit Fitting; Length:61.976mm; Body Material:Malleable Iron; For Use With:Liquidtight Flexible Metal Conduit; Outer Diameter:34.925mm ;RoHS Compliant: Yes
Thomas & Betts 5342 Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5342. T&B Conduit Connector, Insulated, Series: 53 Series, 1/2 in, 45 deg, For Use With: Liquid Tight Flexible Metal Conduits, Malleable Iron, Chromate Coated/Electro-Zinc Plated. Additional Description: TB -5342 1/2 IN INSUL 45 DEG LIQ TIGHT CON CON. Catalog Description: 1/2 Inch 45 Degree Malleable Iron Insulated Liquidtight Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG