Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 5333

Cable Accessories Liquid Tight Connector Steel Chromate Over Electro Zinc
$ 10.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 5333.

JRH Electronics

Datasheet1 page9 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-38.99%

Supply Chain

Introduction Date2014-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control 5333 provided by its distributors.

Cable Accessories Liquid Tight Connector Steel Chromate Over Electro Zinc
Electrical Conduit Fitting; Length:41.275mm; Body Material:Steel; For Use With:Liquidtight Flexible Metal Conduit; Outer Diameter:42.063mm ;RoHS Compliant: Yes
CONDUIT FITTING, STRAIGHT LIQUIDTIGHT, STEEL, 19.05MM; Conduit Configuration: Straight; Trade Size: 3/4"; Conduit Material: Steel; Conduit Colour: Metallic - Zinc Electroplate; External Length: 41.28mm; IP 94F3077
Thomas & Betts 5333 Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: 5333. T&B Conduit Connector, Insulated Straight, Series: 53 Series, 3/4 in, For Use With: Liquid Tight Flexible Metal Conduits, Steel, Chromate Coated/Electro-Zinc Plated, 1-5/8 in L x 1-21/32 in W. Additional Description: TB -5333 3/4IN INSUL. LIQ.TIGHT CONN STRAIGHT. Catalog Description: 3/4 Inch Straight Steel Insulated Liquidtight Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG