Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2930

Liquidtight Strain Relief Connector, 3/4 Inch, Straight, Cord Range 0.125 to 0.375 Inch
$ 16.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2930.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+16.67%

Supply Chain

Introduction Date2015-08-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ABB Control 2930 provided by its distributors.

Liquidtight Strain Relief Connector, 3/4 Inch, Straight, Cord Range 0.125 to 0.375 Inch
3/4 Inch Ranger Cord Conn .125-.375; |Abb Thomas & Betts 2930
ABB Wire and Cable Management - 2930 - 2930
Conduit Fittings & Accessories
TYRAP 2930 Liquid Tight Connector, 3/4in., Silver. More details: Liquid Tight Connector, Conduit Size 3/4 In., Cord Dia. Range 1/8 In. to 3/8 In., Material of Construction Steel, Connector Type Straight, Color Silver, Number of Cords 1, Length 1-25/32 In., Standards UL E13938, CSA 52391, NEC 501-4(B)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29/30