Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2546

Fittings Connector 1in Female/Male Zinc, for Cable Protection Systems
$ 20.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2546.

Newark

Datasheet3 pages9 years ago
Datasheet15 pages16 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+35.61%

Supply Chain

Introduction Date2014-09-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control 2546 provided by its distributors.

Fittings Connector 1in Female/Male Zinc, for Cable Protection Systems
LIQUIDTIGHT STRAIN RELIEF CORD CONNECTOR; LIQUIDTIGHT STRAIN RELIEF CORD CONNECTOR, STEEL; Cable Diameter Min - Imperial:0.75"; Cable Diameter Max - Imperial:0.88"; Cable Gland Material:Steel; Accessory Type:Liquidtight Strain Relief Cord Connector
Thomas & Betts 2546 Cable Gland Connector. T&B® Cord Connector Liquidtight Strain Relief Straight Series: Ranger® 1 in Trade Cable Openings: 3/4 to 7/8 in S/SO Cable Threaded Connection Die Cast Zinc Zinc Plated Metallic 105 deg C 1-11/16 in Dia x 1-7/8 in L Dimensions. Additional Description: TB -2546 1 IN CORD CONNECTOR .750-.880 RANGE RANGE. Catalog Description: Liquidtight Strain Relief Cord Connector 1 Inch Straight Cord Range 0.750 to 0.875 Inch Die Cast Zinc.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG