What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 14RB-6FL

Terminal Locking Fork; Vinyl-Insulated; 600V; 18 to 14 AWG; No. 6
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RB-6FL.

IHS

Datasheet2 pages0 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+228%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray
Ring Terminal, #4 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
Ring Terminal, #8 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK

Descriptions

Descriptions of ABB Control 14RB-6FL provided by its distributors.

Terminal Locking Fork; Vinyl-Insulated; 600V; 18 to 14 AWG; No. 6
LOCKING FORK TERMINAL, HOLE #6, LENGTH .97", WIDTH .31", INSULATION .170, BLUE
Fork Terminal, #6 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 100 PK
Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE
Thomas & Betts Sk 14Rb6Fl Ins Vinyl Lkg Fork Term
INS VINYL LKG FORK TERM, 18-14, #6,
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; C; TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; Connector Type:Locking Spade / Fork Tongue; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):16AWG to 14AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RB6FL