Texas Instruments UCD3138RGCT

Digital Power Controller, 100mA, 3V, 3.6V, QFN, SMD, 950μm H
$ 12.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3138RGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Datasheet74 pages13 years ago
Datasheet74 pages13 years ago
Datasheet72 pages13 years ago
Datasheet73 pages14 years ago
Datasheet66 pages14 years ago
Datasheet7 pages14 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+114%

CAD Models

Download Texas Instruments UCD3138RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.05
$ 7.678
Stock
185,734
451,872
Authorized Distributors
4
1
Max Input Voltage
3.6 V
-
Min Input Voltage
3 V
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
100 mA
100 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments UCD3138RGCT provided by its distributors.

Digital Power Controller, 100mA, 3V, 3.6V, QFN, SMD, 950μm H
Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 64-VQFN -40 to 125
Ic, Digital Power Supply Controller, Vqfn-64
UCD3138 3A991.A.2 Digital Power Controller Tape & Reel (TR) power supply controller 9mm 3V~3.6V 100kHz 100mA
IC DIGITAL SIG PROCESSOR 144LQFP
Power Supply Management Circuit
UCD3138 HIGHLY INTEGRATED DIGITA
DIGITAL POWER CONTROLLER, 64QFN; Input Voltage:3V to 3.6V; PWM Input Frequency:2000kHz; Digital IC Case Style:VQFN; No. of Pins:64; External Input Capacitance:10000µF; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.