Texas Instruments UCC38051P

Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin PDIP Tube
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38051P.

Texas Instruments

Datasheet31 pages15 years ago
Datasheet11 pages22 years ago

Mouser

Newark

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC38051P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUCC28050P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsUCC38050P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsMC34063AP
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC38051P provided by its distributors.

Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin PDIP Tube
PFC Controller for low to medium power applications requiring compliance with IEC 1000-3-2 8-PDIP 0 to 70
4mA 12V 18V PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Power Factor Correction (PFC) ICs for low-med pwr app w/IEC1000-3-2 cmplnc
Through Hole Obsolete ROHS3Compliant BICMOS PFC IC Discontinuous (Transition) 0C~70C 2.54mm 75muA 200kHz
IC PFC CTL TRANSITION 200KZ 8DIP
Power Factor Controller IC; UVLO:12.5V;
TRANSITION MODE PFC CONTROLLER
Controller IC; Controller Type:Power Factor; Output Current Max:750mA; Supply Voltage Max:18V; Termination Type:Through Hole; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.