Texas Instruments UCC28050P

Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
$ 0.742
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28050P.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet15 pages22 years ago

Arrow Electronics

Mouser

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28050P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28050P.

Related Parts

Texas InstrumentsUCC38050P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsUCC38051P
Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin PDIP Tube
Texas InstrumentsMC34063AP
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC28050P provided by its distributors.

Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Transition mode PFC controller with 15.6V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105°C 8-PDIP -40 to 105
Digital Potentiometer 256POS 10KOhm Dual 16-Pin TSSOP T/R
Power Factor Correction (PFC) ICs Transition Mode PFC Controller
15.4V 18V PDIP-8 TH 9.81mm × 6.35mm × 4.57mm
Tube UCC28050 ACTIVE (Last Updated: 4days ago) e4 power factor correction device 15.4V~18V 200kHz 75muA 5.08mm
IC PFC CTL TRANSITION 200KZ 8DIP
TRANSITION MODE PFC CONTROLLER FLOW
UCC28050 TRANSITION MODE PFC CON
Power Factor Controller IC; Frequency:0.2MHz; Supply Voltage Max:18V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Startup Current:0.075mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.