Texas Instruments UCC28600D

8-pin quasi resonant Flyback green mode controller 8-SOIC -40 to 105
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28600D.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages20 years ago

Arrow Electronics

Farnell

HQonline

Newark

Inventory History

3 month trend:
-53.69%

CAD Models

Download Texas Instruments UCC28600D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.702
$ 0.702
Stock
772,508
1,415,499
1,415,499
Authorized Distributors
3
0
0
Efficiency
-
-
-
Min Input Voltage
-
9.3 V
9.3 V
Max Input Voltage
-
32 V
32 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28610DR
12-65W green-mode Flyback power supply controller 8-SOIC -40 to 125
Texas InstrumentsUCC28610D
12-65W green-mode Flyback power supply controller 8-SOIC -40 to 125
Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC28600D provided by its distributors.

8-pin quasi resonant Flyback green mode controller 8-SOIC -40 to 105
Flyback DC-DC Converter, 8V~21V In, 9.3V/32V Out, 200W, 1.2A, 40kHz~130kHz, No Isolation, Over-Temp/OVP, 99%, SOIC-8, SMD, 1.5mm H
IC, PWM CONTROLLER, GREEN MODE; Input Voltage: 21V; Output Voltage: -; Output Current: 800mA; Supply Voltage Min: 0V; Supply Voltage Max: 21V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 130kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 28600; Controller Type: PWM; Operating Temperature Range: -40°C to +105°C; Output Current Max: 1A; Power Dissipation Pd: 650mW; Supply Voltage Range: 0V to 21V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28600D .
  • UCC28600D.