Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28511N

3.5 A Power Factor Controller With Post Regulator 240 Khz Switching Freq-max PDIP20
$ 4.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28511N.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet12 pages23 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28511N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28511N.

Related Parts

Texas InstrumentsUCC28513N
IC PFC CTR AV CURR 200KHZ 20DIP PFC IC Average Current 200kHz 20-PDIP
Texas InstrumentsUCC28512N
Advanced PFC/PWM Combination Controllers 20-PDIP -40 to 105
Texas InstrumentsUCC28510N
3.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR 240 kHz SWITCHING FREQ-MAX PDIP20

Descriptions

Descriptions of Texas Instruments UCC28511N provided by its distributors.

3.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR 240 kHz SWITCHING FREQ-MAX PDIP20
IC PFC CTR AV CURR 200KHZ 20DIP PFC IC Average Current 200kHz 20-PDIP
Through Hole Active ROHS3Compliant BICMOS PFC IC Average Current -40C~105C 5.08mm 100muA 500kHz
Power Factor Correction and PWM Controller 230kHz 20-Pin PDIP Tube
200kHz 9.7V~18V PDIP-20 AC-DC Controllers and Regulators ROHS
9.7V 18V PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
PFC/PWM Combination controllers with 10.2V/9.7V VCC UVLO, 6.75V/5.3V PWM UVLO and 1:1 Freq. Ratio 20-PDIP -40 to 105
Power Factor Correction (PFC) ICs Advanced PFC/PWM Comb Controller
UCC28511 ADVANCED PFC/PWM COMBIN
Power Factor Controller IC; Frequency:0.5MHz; Supply Voltage Max:18V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; Startup Current:0.1mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.