Texas Instruments UCC28083DR

DC-DC Converter 8.3V~15V Push-Pull 50kHz~1MHz 1A Max 49% SOIC-8 SMD, Adhesive Mount
$ 2.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28083DR.

Arrow Electronics

Datasheet27 pages15 years ago

Texas Instruments

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments UCC28083DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 2.22
$ 2.22
Stock
238,714
317,309
317,309
Authorized Distributors
4
3
3
Topology
Half-Bridge, Push-Pull
Boost, Buck, Half-Bridge, Push-Pull
Boost, Buck, Half-Bridge, Push-Pull
Output Voltage
500 mV
1 V
1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
10 V
10 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC38083DR
DC-DC Converter 8.3V~15V Push-Pull 50kHz~1MHz 1A Max 49% SOIC-8 SMD, Adhesive Mount
Texas InstrumentsUCC38085D
IC OFFLINE SW PUSH-PULL 8SOIC / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
Texas InstrumentsUCC38086DR
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC28083DR provided by its distributors.

DC-DC Converter 8.3V~15V Push-Pull 50kHz~1MHz 1A Max 49% SOIC-8 SMD, Adhesive Mount
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC T/R
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:650mW; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Number of PWM Outputs:2; Output Current:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.