Texas Instruments UCC28050DR

Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC T/R
$ 0.527
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28050DR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages22 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28050DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.309
$ 0.309
Stock
827,086
1,331,079
1,331,079
Authorized Distributors
4
1
1
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28050DR.

Related Parts

Texas InstrumentsUCC28051DR
Power Factor Controller, Current-mode, 0.75A, 200kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsUCC38051D
Power Factor Correction and PWM Controller 200kHz 8-Pin SOIC Tube
Texas InstrumentsUCC38050D
Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UCC28050DR provided by its distributors.

Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC T/R
Transition mode PFC controller with 15.6V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105°C 8-SOIC -40 to 105
Power Factor Correction (PFC) ICs Transition Mode PFC Controller
15.4V 18V SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
IC REG BCK 1.8V 0.6A SYNC 6DSBGA
AC-DC Controller And Voltage Regulator
IC,REG,PFC,TRANSITION MODE,SO8
Power Factor Controller IC; Frequency:0.2MHz; Supply Voltage Max:18V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No; Startup Current:0.075mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.