Texas Instruments UC3886N

Average Current Mode PWM Controller IC 16-PDIP 0 to 70
$ 3.904

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3886N.

Newark

Datasheet9 pages16 years ago

Mouser

Texas Instruments

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3886N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUCC3817N
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
Texas InstrumentsTL2575HV-ADJIN
IC REG BUCK ADJUSTABLE 1A 16DIP / Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-DIP (0.300", 7.62mm)
Texas InstrumentsLM2575IN
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments UC3886N provided by its distributors.

Average Current Mode PWM Controller IC 16-PDIP 0 to 70
Boost, Buck, Flyback, Forward PDIP-16 TH
PWM Power Supply Controllers Avg Current Mode IC
IC REG CTRLR BUCK PWM CM 16DIP
Pulse Width Modulation (PWM) Controller IC; Frequency:400kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:1; Output Current:200mA; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.