Texas Instruments UC2573DG4

Buck Pulse Width Modulator Stepdown Voltage egulator 8-SOIC -40 to 85
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2573DG4.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages28 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2573DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 2.447
$ 2.447
Stock
64,457
33,954,304
33,954,304
Authorized Distributors
1
5
5
Topology
Buck
-
-
Output Voltage
30 V
30 V
30 V
Min Input Voltage
4.2 V
-
-
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC2573D
DC DC Controller Single-OUT Step Down 4.2V to 35V Input 8-Pin SOIC Tube
Texas InstrumentsUC2572D
Pulse Width Modulator, Negative Output, 4.75V To 30V, 1 Output, Flyback, 100Khz, Soic-8
Texas InstrumentsUC2572DTR
Negative output Flyback pulse width modulator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UC2573DG4 provided by its distributors.

Buck Pulse Width Modulator Stepdown Voltage egulator 8-SOIC -40 to 85
DC DC Cntrlr Single-OUT Step Down 4.2V to 35V Input 8-Pin SOIC Tube
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Controller IC; No. of Outputs:1; Output Voltage:30V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:35V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.