Texas Instruments UC2572DG4

Negative output Flyback pulse width modulator 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2572DG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

CAD Models

Download Texas Instruments UC2572DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 4.25
Stock
131,593
425,853
425,853
Authorized Distributors
0
4
4
Topology
Flyback
Flyback
Flyback
Output Voltage
-
-70 V
-70 V
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC2572D
Pulse Width Modulator, Negative Output, 4.75V To 30V, 1 Output, Flyback, 100Khz, Soic-8
Texas InstrumentsUC2572DTR
Negative output Flyback pulse width modulator 8-SOIC -40 to 85
Texas InstrumentsUC2573D
DC DC Controller Single-OUT Step Down 4.2V to 35V Input 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UC2572DG4 provided by its distributors.

Negative output Flyback pulse width modulator 8-SOIC -40 to 85
DC DC Cntrlr Single-OUT Flyback Controller/PWM DC to DC Controller 4.2V to 35V Input 8-Pin SOIC Tube
Controllers - DC/DC Neg-Out Flyback Pls Width Modulator
VOLTAGE-MODE DUAL Surface Mount ROHS3Compliant DC-DC Controller IC -40C~85C TA 100kHz -70V 72.603129mg
Controller IC; Output Voltage:-70V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:35V; Leaded Process Compatible:Yes; Output Current Max:0.5A; Output Voltage Max:-1V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.