Texas Instruments UA9637ACPSR

Dual Differential Line Receiver 8-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9637ACPSR.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

CAD Models

Download Texas Instruments UA9637ACPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
Stock
196,237
198,787
Authorized Distributors
0
4
Case/Package
SOIC
SOP
Number of Pins
8
8
Logic Function
Receiver
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
2
-
Data Rate
10 Mbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsDS75176BMX
Multipoint S-485/ S-422 Transceivers 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UA9637ACPSR provided by its distributors.

Dual Differential Line Receiver 8-SO 0 to 70
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8
RS422/RS485 Transceiver IC; No. of Receivers:2; Supply Current:50mA; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.