What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UA79M05CKTPRG3

Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA79M05CKTPRG3.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Datasheet13 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 0.642
Stock
23,764
396,704
Authorized Distributors
0
2
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
Negative
Negative
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
-5 V
-5 V
Output Current
500 mA
500 mA
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
Case/Package
-
TO-252
Number of Pins
2
3

Descriptions

Descriptions of Texas Instruments UA79M05CKTPRG3 provided by its distributors.

Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 2; Package Code: TO-252; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 35 V; Maximum Voltage Tolerance: 5 %;
This series of fixed-negative-voltage integrated-circuit voltage regulators is designed to complement the A78M00 series in a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. Each of these regulators delivers up to 500 mA of output current. The internal current-limiting and thermal-shutdown features of these regulators make them essentially immune to overload. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents, and also as the power-pass element in precision regulators.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.