Texas Instruments TXB0104RGYR

1.65V~5.5V 1 4 1.2V~3.6V 100Mbps QFN-14-EP(3.5x3.5) Translators / Level Shifters ROHS
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104RGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Farnell

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
-83.45%

CAD Models

Download Texas Instruments TXB0104RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.675
Stock
553,924
174,299
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
4 ns
31 ns
Data Rate
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
3.5 µA
3.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXB0106RGYR
1.65V~5.5V 1 6 1.2V~3.6V 100Mbps QFN-16-EP(3.5x4) Translators / Level Shifters ROHS
Texas InstrumentsTXB0104QRGYRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps QFN-14-EP(3.5x3.5) Translators / Level Shifters ROHS
Texas InstrumentsLSF0204RGYR
IC TRNSLTR BIDIRECTIONAL 14VQFN / 4-Bits Bidirectional Multi-Voltage Level Translator

Descriptions

Descriptions of Texas Instruments TXB0104RGYR provided by its distributors.

1.65V~5.5V 1 4 1.2V~3.6V 100Mbps QFN-14-EP(3.5x3.5) Translators / Level Shifters ROHS
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-VQFN -40 to 85
4-Bit Bidirectional Level Shifter, 100Mbps, 5.5V, VQFN
Voltage Level Translator 7.4ns Typ @ 1.2V @ 1.8V Tri-State Non-Inverting PECL 1-Ch 4-Bit 1.2V 1.65V 3.6V 5.5V ECL 100Mbps Bidirectional 1.65V~5.5V 1.2V~3.6V VQFN-14 SMD Adhesive Mount 1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0104RGYR .
  • TXB0104RGYR.