Texas Instruments TUSB8044RGCT

IC HUB CONTROLLER USB 3.1 64VQFN / USB Hub Controller USB 3.1 I²C Interface 64-VQFN (9x9)
$ 7.957
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8044RGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB8044RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.957
$ 8.6
Stock
208,039
179,554
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
-
Data Rate
5 Gbps
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8044RGCT.

Descriptions

Descriptions of Texas Instruments TUSB8044RGCT provided by its distributors.

IC HUB CONTROLLER USB 3.1 64VQFN / USB Hub Controller USB 3.1 I²C Interface 64-VQFN (9x9)
Full Speed/High Speed/Super Speed Four Port USB 3.1 Hub USB 3.1 1.1V/3.3V T/R 64-Pin VQFN EP
Four-Port USB 3.1 Gen1 Hub with USB Billboard 5Gbps 64-Pin VQFN T/R
4-port SuperSpeed 5.0-Gbps USB3.1 hub with billboard 64-VQFN 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.