Texas Instruments TUSB8044AIRGCT

4-Port USB 3.2 x1 Gen1 Hub with USB Billboard 5000Mbps 1.1V to 3.3V 64-Pin VQFN T/R
$ 8.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8044AIRGCT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.26%

CAD Models

Download Texas Instruments TUSB8044AIRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.403
$ 6.8
$ 6.8
Stock
225,874
538,239
538,239
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8044AIRGCT.

Descriptions

Descriptions of Texas Instruments TUSB8044AIRGCT provided by its distributors.

4-Port USB 3.2 x1 Gen1 Hub with USB Billboard 5000Mbps 1.1V to 3.3V 64-Pin VQFN T/R
USB TRANSCEIVER / USB Hub Controller USB 3.1 I²C, SMBus Interface 64-VQFN (9x9)
TUSB8044 Tape & Reel (TR) S-PQCC-N64 I2C SMBus interface controller 0.99V~1.26V 3V~3.6V 9mm 625MBps -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.