Texas Instruments TUSB8044AIRGCR

4-Port USB 3.2 x1 Gen1 Hub with USB Billboard 5000Mbps 1.1V to 3.3V 64-Pin VQFN T/R
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8044AIRGCR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.68%

CAD Models

Download Texas Instruments TUSB8044AIRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.86
$ 6.8
$ 6.8
Stock
460,901
560,044
560,044
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8044AIRGCR.

Descriptions

Descriptions of Texas Instruments TUSB8044AIRGCR provided by its distributors.

4-Port USB 3.2 x1 Gen1 Hub with USB Billboard 5000Mbps 1.1V to 3.3V 64-Pin VQFN T/R
IC INTERFACE MISC / USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I²C, SMBus Interface 64-VQFN (9x9)
TUSB8044 Tape & Reel (TR) S-PQCC-N64 USB GPIO I2C SMBus interface controller 0.99V~1.26V 3V~3.6V 9mm 680mA 625MBps
IC SOC CORTEX-M3 166MHZ 256FBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.