Texas Instruments TUSB8043RGCT

Full Speed/High Speed/Super Speed Four Port USB 3.1 Hub USB 3.1 1.1V/3.3V T/R 64-Pin VQFN EP
$ 7.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8043RGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments TUSB8043RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.195
$ 4.56
Stock
232,919
224,870
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8043RGCT.

Descriptions

Descriptions of Texas Instruments TUSB8043RGCT provided by its distributors.

Full Speed/High Speed/Super Speed Four Port USB 3.1 Hub USB 3.1 1.1V/3.3V T/R 64-Pin VQFN EP
4-Port SuperSpeed 5.0 Gbps USB 3.1 Hub with HID to I2C 64-VQFN 0 to 70
IC USB HUB CONTROLLER 64VQFN / USB Hub Controller USB 3.1 USB Interface 64-VQFN (9x9)
USB8043 Four-Port USB 3.1 Gen1 Hub 3V to 3.6V Supply Voltage ±15µA Input Current 27.5KΩ Internal Pull-Down Resistor Surface Mount 64-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.