Texas Instruments TUSB8041IRGCT

Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP
$ 7.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8041IRGCT.

Texas Instruments

Datasheet47 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.17%

CAD Models

Download Texas Instruments TUSB8041IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.622
$ 6.259
$ 6.259
Stock
286,879
493,869
493,869
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
5 Gbps
5 Gbps
5 Gbps
Number of Ports
4
4
4
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTUSB8041RGCR
USB 3.0 Hub, Full/High/Super Speed, 4-Port, 1.1V/3.3V, T/R, 64-Pin VQFN EP
Texas InstrumentsTUSB8041RGCT
USB 3.0 Hub, Full/High/Super Speed, 4-Port, 1.1V/3.3V, T/R, 64-Pin VQFN EP
Texas InstrumentsTUSB8020BIPHP
Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tube 48-Pin HTQFP EP

Descriptions

Descriptions of Texas Instruments TUSB8041IRGCT provided by its distributors.

Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP
4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN -40 to 85
USB Interface IC TUSB8041 Four-Port USB 3.0 Hub
USB Bus Controller, CMOS, PQCC64
TUSB8041 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) e4 interface controller 1.1V 3.3V 1mm 28mA 5Gbps
IC MCU 32BIT 64KB FLASH 100LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.