Texas Instruments TUSB8041ARGCR

Full Speed/High Speed/Super Speed Four Port USB 3.1 Hub USB 3.1 1.1V/3.3V T/R 64-Pin VQFN EP
$ 5.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8041ARGCR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.88%

CAD Models

Download Texas Instruments TUSB8041ARGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.835
$ 5.535
$ 5.535
Stock
295,753
525,867
525,867
Authorized Distributors
1
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
5 Gbps
5 Gbps
Number of Ports
-
4
4
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TUSB8041ARGCR provided by its distributors.

Full Speed/High Speed/Super Speed Four Port USB 3.1 Hub USB 3.1 1.1V/3.3V T/R 64-Pin VQFN EP
4-port SuperSpeed 5-Gbps USB 3.1 hub 64-VQFN 0 to 70
TUSB8041 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) e4 interface controller 1.1V 3.3V 1mm 0C~70C
USB Bus Controller, CMOS, PQCC64
IC DUAL UART 1.8-5V FIFO 32-VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.