Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB7340IRKMR

SuperSpeed USB 3.0 4–port xHCI host controller 100-WQFN-MR -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB7340IRKMR.

Texas Instruments

Datasheet116 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet116 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet116 pages13 years ago
Datasheet116 pages14 years ago
Datasheet116 pages14 years ago
Datasheet117 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TUSB7340IRKMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.748
$ 3.748
Stock
266,214
289,510
289,510
Authorized Distributors
0
3
3
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
5 Gbps
-
-
Number of Ports
4
4
4
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB7340IRKMR.

Descriptions

Descriptions of Texas Instruments TUSB7340IRKMR provided by its distributors.

SuperSpeed USB 3.0 4–port xHCI host controller 100-WQFN-MR -40 to 85
Super Speed Host Controller USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP
IC HUB CONTROLLER USB 100WQFN / USB 3.0 xHCI HOST CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.