Texas Instruments TUSB6020ZQER

USB 2.0 High-Speed On-the-Go Local Bus Interface Bridge Controller 80-BGA MICROSTAR JUNIOR 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB6020ZQER.

Texas Instruments

Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Datasheet5 pages19 years ago

CAD Models

Download Texas Instruments TUSB6020ZQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.695
Stock
111,435
363,724
Authorized Distributors
0
2
Case/Package
BGA
BGA
Mount
-
-
Number of Pins
80
80
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
-
Data Rate
-
-
Number of Ports
1
1
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TUSB6020ZQER provided by its distributors.

USB 2.0 High-Speed On-the-Go Local Bus Interface Bridge Controller 80-BGA MICROSTAR JUNIOR 0 to 70
IC USB 2.0 DUAL-ROLE CTRLR 80BGA "USB Controller USB 2.0, OTG Parallel Interface 80-BGA MICROSTAR JUNIOR (5x5)"
IC USB 2.0 DUAL-ROLE CTRLR 80BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.