Texas Instruments TUSB6020PFC

USB 2.0 High-Speed On-the-Go Local Bus Interface Bridge Controller 80-TQFP 0 to 70
$ 7.695

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB6020PFC.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet5 pages19 years ago
Technical Drawing2 pages27 years ago

iiiC

Factory Futures

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB6020PFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.695
$ 6.413
Stock
262,634
390,370
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Mount
-
-
Number of Pins
80
80
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
-
Data Rate
-
-
Number of Ports
1
1
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Related Parts

USB Interface, USB Embedded Host Controller, USB 2.0, 2.97 V, 3.63 V, TQFP, 64

Descriptions

Descriptions of Texas Instruments TUSB6020PFC provided by its distributors.

USB 2.0 High-Speed On-the-Go Local Bus Interface Bridge Controller 80-TQFP 0 to 70
Full Speed/High Speed USB 2.0 High Speed Dual Role Controller USB 2.0 1.5V/1.8V/3.3V Tray 80-Pin TQFP
IC USB 2.0 DUAL-ROLE CTRL 80TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.