Texas Instruments TUSB522PRGET

High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB522PRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-5.01%

CAD Models

Download Texas Instruments TUSB522PRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.098
$ 1.306
$ 1.306
Stock
287,968
742,879
742,879
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
5 Gbps
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB522PRGET.

Descriptions

Descriptions of Texas Instruments TUSB522PRGET provided by its distributors.

High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP
Fourth generation dual-channel USB 3.0 redriver 24-VQFN 0 to 70
Nickel/Palladium/Gold (Ni/Pd/Au) TUSB522 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) signal repeater 3.3V 0.5mm 0C~70C 98mA
REDRIVER/EQUALIZER, 2-CH, 5GBPS, VQFN-24; Type USB IC: Re-Driver deux canaux; Standard USB: USB 3.1; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: VQFN; Nombre de broches: 24Br
Redriver/Equalizer, 2-Ch, 5Gbps, Vqfn-24; Usb Ic Type:Dual Channel Re-Driver; Usb Standard:Usb 3.1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Vqfn; No. Of Pins:24Pins; Data Rate:5Gbps; No. Of Ports:2 Port; Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB522PRGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB522PRGET .