Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB522PRGER

IC REDRIVER DUAL USB 3.1 24VQFN / 3.3 V Dual-Channel USB 3.1 GEN 1 Redriver, Equalizer
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB522PRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+1.12%

CAD Models

Download Texas Instruments TUSB522PRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.306
$ 1.306
Stock
617,737
767,708
767,708
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB522PRGER.

Descriptions

Descriptions of Texas Instruments TUSB522PRGER provided by its distributors.

IC REDRIVER DUAL USB 3.1 24VQFN / 3.3 V Dual-Channel USB 3.1 GEN 1 Redriver, Equalizer
High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP
IC REDRIVER DUAL USB 3.1 24VQFN "Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)"
Fourth generation dual-channel USB 3.0 redriver 24-VQFN 0 to 70
Nickel/Palladium/Gold (Ni/Pd/Au) TUSB522 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) signal buffer 3.3V 0.5mm 0C~70C 98mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.