Texas Instruments TUSB4041IPAPRQ1

USB Controller Hub, Low/Full/High Speed USB 2.0, 1.1V/3.3V, T/R, Automotive, 64-Pin HTQFP EP
$ 5.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB4041IPAPRQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TUSB4041IPAPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.697
$ 4.157
$ 4.157
Stock
238,743
237,984
237,984
Authorized Distributors
3
2
2
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
-
4
4
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
990 mV
990 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB4041IPAPRQ1.

Descriptions

Descriptions of Texas Instruments TUSB4041IPAPRQ1 provided by its distributors.

USB Controller Hub, Low/Full/High Speed USB 2.0, 1.1V/3.3V, T/R, Automotive, 64-Pin HTQFP EP
Automotive 4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85
Power Supply Support Circuit, Fixed, 2 Channel, PQFP64
USB Bus Controller, CMOS, PQFP64
AUTOMOTIVE FOUR-PORT HIGH-SPEED 480MBPS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.