Texas Instruments TUSB2E22YCGR

eUSB2 to USB 2.0 Dual repeater 25-DSBGA -20 to 85
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2E22YCGR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.49%

Alternate Parts

Price @ 1000
$ 1.392
$ 4.04
Stock
254,821
187,968
Authorized Distributors
0
2
Case/Package
-
-
Mount
-
-
Number of Pins
25
25
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB2E22YCGR.

Descriptions

Descriptions of Texas Instruments TUSB2E22YCGR provided by its distributors.

eUSB2 to USB 2.0 Dual repeater 25-DSBGA -20 to 85
USB 2.0 Dual Repeater with 2:2 Crossbar Mux 3.3V 25-Pin DSBGA T/R
BOTTOM BALL RoHS Compliant Active signal repeater -20C~85C TA 0.35mm 1.8V
TUSB2E22 enables implementation of USB 2.0 compliance port on newer processors using lower voltage processes
TUSB2E22YCGR / 2 Channel 25-DSBGA (2x2)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.