Texas Instruments TUSB216RWBR

USB 2.0 high speed signal conditioner with DCP and CDP controllers 12-X2QFN 0 to 70
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB216RWBR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.02%

CAD Models

Download Texas Instruments TUSB216RWBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.898
$ 3.252
Stock
1,246,942
212,895
Authorized Distributors
0
4
Case/Package
-
-
Mount
-
-
Number of Pins
12
12
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB216RWBR.

Descriptions

Descriptions of Texas Instruments TUSB216RWBR provided by its distributors.

USB 2.0 high speed signal conditioner with DCP and CDP controllers 12-X2QFN 0 to 70
USB 2.0 High Speed Signal Conditioner with Battery Charging Controller 6.5V 12-Pin X2QFN T/R
3 480Mbps SensorConditioner X2-QFN-12(1.6x1.6) USB ICs ROHS
USB 2.0 REDRIVER / 3 Channel 480Mbps 12-X2QFN (1.6x1.6)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.