Texas Instruments TUSB215RGYT

Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 14-Pin VQFN EP
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB215RGYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+34.42%

CAD Models

Download Texas Instruments TUSB215RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 1.599
$ 1.599
Stock
182,695
1,069,134
1,069,134
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
14
14
14
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB215RGYT.

Descriptions

Descriptions of Texas Instruments TUSB215RGYT provided by its distributors.

Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 14-Pin VQFN EP
USB 2.0 High Speed Signal Conditioner with USB BC1.2 CDP 30mA 14-Pin VQFN T/R
USB 2.0 high speed signal conditioner with DC boost, integrated CDP and Vbus supply 14-VQFN 0 to 70
IC INTERFACE SPECIALIZED 14VQFN / Signal Processing Interface 14-VQFN (3.5x3.5)
USB SIGNAL CONDITIONER, VQFN-14; USB IC Type: USB Signal Conditioner; USB Standard: USB 2.0; Supply Voltage Min: 4.4V; Supply Voltage Max: 5.5V; Interface Case Style: VQFN; No. of Pins: 14; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.