Texas Instruments TUSB2046AVF

4-Port Hub for the Universal Serial Bus w/optional Serial EEP OM Interface 32-LQFP 0 to 70
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2046AVF.

Texas Instruments

Technical Drawing2 pages26 years ago
Official datasheet0 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB2046AVF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 2.445
$ 2.445
Stock
30,274
468,960
468,960
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
-
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
12 Mbps
12 Mbps
Number of Ports
-
4
4
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Descriptions

Descriptions of Texas Instruments TUSB2046AVF provided by its distributors.

4-Port Hub for the Universal Serial Bus w/optional Serial EEP OM Interface 32-LQFP 0 to 70
UNIVERSAL SERIAL BUS CONTROLLER PQFP32
USB 2.0 LQFP-32
TUSB2046AVF TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.