Texas Instruments TUSB1106RSVRG4

Usb Series, 1-BIT Transceiver, True Output, PQCC16, Green, Plastic, MO-288UFHE, QFN-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1106RSVRG4.

Texas Instruments

Datasheet34 pages15 years ago

CAD Models

Download Texas Instruments TUSB1106RSVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
Stock
62,931
434,402
Authorized Distributors
0
4
Case/Package
-
-
Mount
-
-
Number of Pins
16
16
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
12 Mbps
12 Mbps
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TUSB1106RSVRG4 provided by its distributors.

USB SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, MO-288UFHE, QFN-16
Advanced Universal Serial Bus Transcievers 16-UQFN -40 to 85
USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin UQFN T/R
ADVANCED UNIVERSAL SERIAL BUS TRANSCEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.