Texas Instruments TUSB1106PWRG4

Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1106PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

CAD Models

Download Texas Instruments TUSB1106PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.17
Stock
172,609
499,075
499,075
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Mount
-
-
-
Number of Pins
16
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
-
1
1
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
4 V
4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Descriptions

Descriptions of Texas Instruments TUSB1106PWRG4 provided by its distributors.

Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin TSSOP T/R
ADVANCED UNIVERSAL SERIAL BUS TRANSCEIVERS | IC SRL BUS TXRX UNVRSL 16-TSSOP
EAR99 TUSB1106 Tape & Reel (TR) IT REQUIRES 3.3V SUPPLY interface driver 450mV 0.002A 61.887009mg 1.5Mbps
IC TRANSCEIVER HALF 1/1 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.