Texas Instruments TUSB1064RNQR

USB Type-C® DP alt mode 10Gbps linear redriver crosspoint switch for sink side 40-WQFN 0 to 70
$ 3.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1064RNQR.

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments TUSB1064RNQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.287
$ 5.315
$ 5.315
Stock
358,260
295,717
295,717
Authorized Distributors
1
4
4
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
40
40
40
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
8.1 Gbps
8.1 Gbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1064RNQR.

Descriptions

Descriptions of Texas Instruments TUSB1064RNQR provided by its distributors.

USB Type-C® DP alt mode 10Gbps linear redriver crosspoint switch for sink side 40-WQFN 0 to 70
High Speed/Super Speed Basic USB Type-C Controller USB 3.1 3.3V T/R 40-Pin WQFN EP
QFN-40-EP(4x6) Signal Buffers, Repeaters, Splitters ROHS
Nickel/Palladium/Gold (Ni/Pd/Au) TUSB1064 Tape & Reel (TR) e4 signal splitter 3.3V 0.4mm 0C~70C 10Gbps
Signal Buffer/Repeater/Distributor I/O Expander
USB-C 10GBPS MULTI-PROT LINEAR R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.