Texas Instruments TUSB1044RNQT

USB Type-C™ 10-Gbps multi-protocol bi-directional linear redriver 40-WQFN 0 to 70
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1044RNQT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.47%

CAD Models

Download Texas Instruments TUSB1044RNQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.12
$ 5.64
$ 5.64
Stock
406,988
269,691
269,691
Authorized Distributors
1
2
2
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
40
40
40
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
8.1 Gbps
8.1 Gbps
8.1 Gbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1044RNQT.

Descriptions

Descriptions of Texas Instruments TUSB1044RNQT provided by its distributors.

USB Type-C™ 10-Gbps multi-protocol bi-directional linear redriver 40-WQFN 0 to 70
High Speed/Super Speed USB Redriver USB 3.1 3.3V T/R 40-Pin WQFN EP
Nickel/Palladium/Gold (Ni/Pd/Au) TUSB1044 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) signal repeater 3.3V 800mum 0C~70C TA 8.1Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.