Texas Instruments TSC2200IPWRG4

Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 28-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2200IPWRG4.

Texas Instruments

Datasheet44 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet45 pages19 years ago
Datasheet2 pages23 years ago

Mouser

CAD Models

Download Texas Instruments TSC2200IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.328
Stock
217,487
205,856
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2200IPWRG4.

Descriptions

Descriptions of Texas Instruments TSC2200IPWRG4 provided by its distributors.

Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 28-TSSOP -40 to 85
Resistive Touch Screen 4-Wire 28-Pin TSSOP T/R
TSC2200 SPI Lead Free 28-TSSOP (0.173 4.40mm Width) touch screen controller 2.7V 2.3mA 1.2mm -40C~85C
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.