Texas Instruments TSC2006IRTJRG4

Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2006IRTJRG4.

Texas Instruments

Datasheet10 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.383
$ 3.383
Stock
65,059
146,744
146,744
Authorized Distributors
0
5
5
Case/Package
QFN EP
QFN
QFN
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments TSC2006IRTJRG4 provided by its distributors.

Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85
IC,Touch Screen Encoder,CMOS,LLCC,20PIN,PLASTIC
IC TOUCH SCREEN 12BIT SER 20QFN
Touch Screen Controller 20-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.