Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TSB83AA22CZAJ

IEEE Std 1394b-2002 PHY and OHCI Link Device 168-NFBGA 0 to 70
$ 8.246

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB83AA22CZAJ.

Texas Instruments

Datasheet115 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet115 pages15 years ago
Datasheet8 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB83AA22CZAJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsXIO2213BZAY
IC INTFACE SPECIALIZED 167NFBGA / PC's, PDA's Interface 167-NFBGA (12x12)
Texas InstrumentsTSB43EA42ZGU
PHY 1-CH 100Mbps/200Mbps/400Mbps 144-Pin BGA MICROSTAR Tray
Texas InstrumentsXIO3130ZHC
Integrated PCI Express® (PCIe) 1:3 4-Port 4-Lane packet switch 196-BGA MICROSTAR 0 to 70

Descriptions

Descriptions of Texas Instruments TSB83AA22CZAJ provided by its distributors.

IEEE Std 1394b-2002 PHY and OHCI Link Device 168-NFBGA 0 to 70
ROHS3Compliant BOTTOM SERIAL IO/COMMUNICATION CONTROLLER SERIAL Surface Mount IEEE 1394 Link Layer Controller 33MHz 0C~70C 800Mbps 120mA
Controller IC; Device Type:Link Layer Controller; Data Rate:800Mbps; Supply Current:91mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:BGA; No. of Pins:168; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.