What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TS5A3167YZPR

5V, 1: 1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-DSBGA -40 to 85
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3167YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago
Datasheet23 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments TS5A3167YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A3167YZPR.

Related Parts

Texas InstrumentsTS5A3166DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SC70 -40 to 85
Texas InstrumentsTS5A3167DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-SOT-23 -40 to 85
Texas InstrumentsTS5A3166DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SOT-23 -40 to 85
FSA1157 Series 5.5 V 0.9 Ohm Low RON Low Voltage SPST Analog Switch - SC-70-6
NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5
LOW VOLTAGE SINGLE SPST NORMALLY OPEN BUS SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments TS5A3167YZPR provided by its distributors.

5V, 1:1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-DSBGA -40 to 85
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:0.9ohm; Package/Case:5-DSBGA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.