Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A2053DCTR

5V, 2: 1 (SPDT), 1-channel, analog switch 8-SSOP -40 to 85
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A2053DCTR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages18 years ago
Datasheet10 pages20 years ago
Technical Drawing2 pages23 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-37.78%

CAD Models

Download Texas Instruments TS5A2053DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A2053DCTR.

Related Parts

Texas InstrumentsTS5A2066DCTR
5V, 1:1 (SPST), 2-channel, analog switch 8-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A2053DCTR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch 8-SSOP -40 to 85
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:7.5ohm; Package/Case:8-SSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, ANALOG SWTCH 10OHM SPDT SM8; Analogue Switch Type:SPDT; No. of Channels:1; Bandwidth:330MHz; On State Resistance Max:7.5ohm; Turn Off Time:1.9ns; Turn On Time:5.3ns; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SSOP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:5; No. of Switches:1; On State Resistance Max:7.5ohm; On State Resistance Max:7.5ohm; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.