Texas Instruments TRF7900PW

RF RCVR 27MHZ 28TSSOP / series RF Receiver 27MHz 10kbps PCB, Surface Mount 28-TSSOP
$ 1.44

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF7900PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Texas InstrumentsTRF4900PW
-7dBm~12dBm FSK 850MHz 3.3V 950MHz PCB,Surface Mount TSSOP-24 PCBinstall,SMD mount
Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
-20dBm~12dBm 24.9mA FSK 300MHz 3.6V 1GHz 76.8Kbps SMD 2.1V TSSOP-24, 1.05mm H

Descriptions

Descriptions of Texas Instruments TRF7900PW provided by its distributors.

RF RCVR 27MHZ 28TSSOP / series RF Receiver 27MHz 10kbps PCB, Surface Mount 28-TSSOP
Fully Integrated Analog Front-End Dual Receiver Base Unit for 27-MHz Wireless Mouse and Keyboard Systems
100mA PCB,Surface Mount PCBinstall,SMD mount
IC FRONT-END DUAL RCVR 28-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.