Texas Instruments TRF3705EVM

TRF3705 Evaluation Module
$ 246.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF3705EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTRF37T05EVM
Evaluation Module For TRF37T05 Direct-launch Quadrature Modulator
Analog DevicesEVAL-ADF7020-1DBZ7
ADF7020-1 RF Transceiver Daughter Board
MicrochipRN-41-EK
RN41 Bluetooth Evaluation Kit for RN41-I/RM Module
MicrochipRN-52-EK-1
RN52 Audio Bluetooth Evaluation Kit (No speakers No Microphone)
MicrochipATSAMW25-XPRO
Evaluation Board, Wireless Hardware Platform to Evaluate Microchip Wi-Fi module
Texas InstrumentsSMARTRF06EBK
Texas Instruments ZigBeeEvaluation test board, Development Suite, 2.4GHz, CC2538chip, used forCC2538

Descriptions

Descriptions of Texas Instruments TRF3705EVM provided by its distributors.

TRF3705 Evaluation Module
EVAL MOD, QUADRATURE MODULATOR; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: TRF3705; Type de kit d'application: RF / IF; Application Sous Type: Modulateur en quadrature; Contenu du kit: Carte d'évaluati
EVAL MOD, QUADRATURE MODULATOR; Silicon Manufacturer:Texas Instruments TRF3705EVM; Silicon Core Number:TRF3705; Kit Application Type:RF / IF; Application Sub Type:Quadrature Modulator; Kit Contents:Eval Board TRF3705; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Up-converting the In-phase & Quadrature-phase Signals to RF Signals, SMA Connector

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF3705EVM .