Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TRF1123IRTMT

RF Amp Chip Single Power Amp 2.7GHz ±5.25V/7.35V 32-Pin VQFN EP T/R
$ 7.661

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF1123IRTMT.

Farnell

Datasheet16 pages12 years ago
Datasheet16 pages10 years ago

element14

Texas Instruments

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF1123IRTMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TRF1123IRTMT provided by its distributors.

RF Amp Chip Single Power Amp 2.7GHz ±5.25V/7.35V 32-Pin VQFN EP T/R
Tape & Reel (TR) TRF1123 Surface Mount MMDS MDS WCS RF Amplifier 20dBm 7V 30dB 5.5W
TEXAS INSTRUMENTS TRF1123IRTMT AMPLIFIER, POWER, 1W, 2.1-2.7GHZ, 32QFN
Power Amplifier Driver 32-VQFN -40 to 85
1 Watt Power Amplifier; Modulation Type:Pulse; Frequency Min:2100MHz; Frequency Max:2700MHz; Noise Figure, Typ:6dB; 3rd Order Intercept Point:52dBm; Supply Voltage Min:7V; Supply Voltage Max:7.35V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF1123IRTMT.