What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPSM82480MOPR

Switching Regulator, Current-mode, 6A, 3000kHz Switching Freq-Max, PXMA24
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPSM82480MOPR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+53.83%

CAD Models

Download Texas Instruments TPSM82480MOPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 4.87
Stock
206,872
169,711
Authorized Distributors
3
1
Case/Package
QFN
QFN
Number of Pins
24
24
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
2.2 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPSM82480MOPR.

Descriptions

Descriptions of Texas Instruments TPSM82480MOPR provided by its distributors.

Switching Regulator, Current-mode, 6A, 3000kHz Switching Freq-Max, PXMA24
6-A, 5.5-V Input step-down power module with PG, MODE, and VSEL options 24-QFM -40 to 125
Buck Yes 2.2MHz 1 600mV~5.5V 600mV 5.5V 2.4V QFM-24 , 7.9mm*3.6mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.